Similar

C8051T613-GM | |
|---|---|
DigiKey Part Number | 336-1440-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051T613-GM |
Description | IC MCU 8BIT 8KB OTP 28QFN |
Customer Reference | |
Detailed Description | 8051 C8051T61x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) OTP 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 1.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 17x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 28-QFN (5x5) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 28-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32F103T4U6A | STMicroelectronics | 1 483 | 497-8318-ND | 19,35000 zł | Similar |


