C8051T600-GMR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 488
Unit Price: 26,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 196
Unit Price: 38,42000 zł
Datasheet
8051 C8051T60x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) OTP 11-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051T600-GMR

DigiKey Part Number
C8051T600-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051T600-GMR
Description
IC MCU 8BIT 8KB OTP 11QFN
Customer Reference
Detailed Description
8051 C8051T60x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) OTP 11-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
11-QFN (3x3)
Connectivity
SMBus (2-Wire/I2C), UART/USART
Package / Case
10-VFDFN Exposed Pad
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C8051F300-GMRSilicon Labs488C8051F300-GMRCT-ND26,00000 złMFR Recommended
ADUC7061BCPZ32-RLAnalog Devices Inc.4 196ADUC7061BCPZ32-RLCT-ND38,42000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types