C8051F820-GU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 14 437
Unit Price: 6,57000 zł
Datasheet
8051 C8051F82x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F820-GU

DigiKey Part Number
336-1795-5-ND
Manufacturer
Manufacturer Product Number
C8051F820-GU
Description
IC MCU 8BIT 8KB FLASH 24QSOP
Customer Reference
Detailed Description
8051 C8051F82x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
C8051F820-GU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QSOP
Package / Case
24-SSOP (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types