MFR Recommended

C8051F545-IM | |
|---|---|
DigiKey Part Number | 336-1679-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F545-IM |
Description | IC MCU 8BIT 8KB FLASH 32QFN |
Customer Reference | |
Detailed Description | 8051 C8051F54x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F545-IM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 25x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F541-IM | Silicon Labs | 1 546 | 336-1673-5-ND | 29,88000 zł | MFR Recommended |




