
C8051F523-IM | |
|---|---|
DigiKey Part Number | 336-1388-ND |
Manufacturer | |
Manufacturer Product Number | C8051F523-IM |
Description | IC MCU 8BIT 4KB FLASH 10DFN |
Customer Reference | |
Detailed Description | 8051 C8051F52x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.25V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |

