C8051F347-GM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 1 252
Unit Price: 19,28000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 255
Unit Price: 2,58000 zł
Datasheet
8051 C8051F34x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F347-GM

DigiKey Part Number
336-1348-5-ND
Manufacturer
Manufacturer Product Number
C8051F347-GM
Description
IC MCU 8BIT 32KB FLASH 32QFN
Customer Reference
Detailed Description
8051 C8051F34x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
C8051F347-GM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 21x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
32-QFN (5x5)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Package / Case
32-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C8051F342-GMSilicon Labs1 252336-1345-5-ND19,28000 złMFR Recommended
STM32L052K6U6STMicroelectronics255497-17492-ND2,58000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types