Similar

C8051F346-GM | |
|---|---|
DigiKey Part Number | 336-1347-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F346-GM |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Customer Reference | |
Detailed Description | 8051 C8051F34x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F346-GM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 21x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART, USB | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAMDA1E16B-MBT | Microchip Technology | 4 820 | ATSAMDA1E16B-MBTCT-ND | 12,24000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 533 | 55,07714 zł | 84 433,26 zł |
| Unit Price without VAT: | 55,07714 zł |
|---|---|
| Unit Price with VAT: | 67,74488 zł |



