8051 C8051F34x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F343-GQ

DigiKey Part Number
336-1301-ND
Manufacturer
Manufacturer Product Number
C8051F343-GQ
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F34x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
48MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 21x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Tray
QuantityUnit PriceExt Price
171,67000 zł71,67 zł
1058,43300 zł584,33 zł
2554,38640 zł1 359,66 zł
10049,60300 zł4 960,30 zł
25047,22620 zł11 806,55 zł
50045,77746 zł22 888,73 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,67000 zł
Unit Price with VAT:88,15410 zł