


ST-2-48 | |
|---|---|
DigiKey Part Number | ST-2-48-ND |
Manufacturer | |
Manufacturer Product Number | ST-2-48 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 46mA, Series 23mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-2-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 46mA, Series 23mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 24.60mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,81460 zł | 4 481,46 zł |
| Unit Price without VAT: | 44,81460 zł |
|---|---|
| Unit Price with VAT: | 55,12196 zł |

