Similar
Similar



SCRH127-820 | |
|---|---|
DigiKey Part Number | 595-1455-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH127-820 |
Description | FIXED IND 82UH 2A 160 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 2 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.95A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127NP-820MC | Sumida America Inc. | 0 | 308-1478-1-ND | 5,82000 zł | Similar |
| SPD127R-823M | Delevan | 0 | DN7651TR-ND | 11,03732 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,26723 zł | 3 400,85 zł |
| Unit Price without VAT: | 2,26723 zł |
|---|---|
| Unit Price with VAT: | 2,78869 zł |



