Similar



SCRH125B-390 | |
|---|---|
DigiKey Part Number | SCRH125B-390-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH125B-390 |
Description | FIXED IND 39UH 2.76A 80 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Inductor 2.76 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.244" (6.20mm) |
Current - Saturation (Isat) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127NP-390MC | Sumida America Inc. | 2 130 | 308-1469-1-ND | 5,82000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,87551 zł | 2 875,51 zł |
| Unit Price without VAT: | 2,87551 zł |
|---|---|
| Unit Price with VAT: | 3,53688 zł |


