


SCRH104R-680 | |
|---|---|
DigiKey Part Number | 595-1415-2-ND - Tape & Reel (TR) 595-1415-1-ND - Cut Tape (CT) 595-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH104R-680 |
Description | FIXED IND 68UH 1.42A 265 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.42 A 265mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 265mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 zł | 3,41 zł |
| 10 | 2,81200 zł | 28,12 zł |
| 100 | 2,31100 zł | 231,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,93724 zł | 1 549,79 zł |
| 1 600 | 1,82682 zł | 2 922,91 zł |
| 2 400 | 1,76521 zł | 4 236,50 zł |
| 4 000 | 1,69063 zł | 6 762,52 zł |
| 5 600 | 1,64328 zł | 9 202,37 zł |
| 8 000 | 1,59458 zł | 12 756,64 zł |
| Unit Price without VAT: | 3,41000 zł |
|---|---|
| Unit Price with VAT: | 4,19430 zł |

