


SCRH104R-3R3 | |
|---|---|
DigiKey Part Number | SCRH104R-3R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH104R-3R3 |
Description | FIXED IND 3.3UH 6.7A 15 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6.7 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 1,88014 zł | 3 008,22 zł |
| Unit Price without VAT: | 1,88014 zł |
|---|---|
| Unit Price with VAT: | 2,31257 zł |

