



MPI-200-10 | |
|---|---|
DigiKey Part Number | 595-1955-ND |
Manufacturer | |
Manufacturer Product Number | MPI-200-10 |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 40A, Series 20A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-200-10 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 200VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 95.30mm L x 113.30mm W |
Voltage - Primary 100V, 115V, 200V, 215V, 230V | Height - Seated (Max) 93.10mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 40A, Series 20A | Weight 6.3 lbs (2.9 kg) |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,85000 zł | 601,85 zł |
| 10 | 540,46600 zł | 5 404,66 zł |
| 25 | 517,69280 zł | 12 942,32 zł |
| 50 | 501,07020 zł | 25 053,51 zł |
| Unit Price without VAT: | 601,85000 zł |
|---|---|
| Unit Price with VAT: | 740,27550 zł |

