FCB-0805-152A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0805-301P

DigiKey Part Number
595-FCB-0805-301PTR-ND - Tape & Reel (TR)
595-FCB-0805-301PCT-ND - Cut Tape (CT)
595-FCB-0805-301PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCB-0805-301P
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 zł0,48 zł
100,40300 zł4,03 zł
1000,33010 zł33,01 zł
1 0000,27146 zł271,46 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,24131 zł965,24 zł
8 0000,22753 zł1 820,24 zł
12 0000,21985 zł2 638,20 zł
20 0000,21054 zł4 210,80 zł
28 0000,20463 zł5 729,64 zł
40 0000,19856 zł7 942,40 zł
100 0000,18378 zł18 378,00 zł
200 0000,18300 zł36 600,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,48000 zł
Unit Price with VAT:0,59040 zł