DST-3-28 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Tamura
In Stock: 316
Unit Price: 21,19000 zł
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: 31,20000 zł
Datasheet
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 170mA, Series 85mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 170mA, Series 85mA Through Hole
DST-3-12
DST-3-12
What are Transformers? How Do They Work? - Another Teaching Moment

DST-3-28

DigiKey Part Number
595-1218-ND
Manufacturer
Manufacturer Product Number
DST-3-28
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 170mA, Series 85mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DST-3-28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 170mA, Series 85mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.90mm L x 28.60mm W
Height - Seated (Max)
30.80mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
10036,14360 zł3 614,36 zł
Manufacturers Standard Package
Unit Price without VAT:36,14360 zł
Unit Price with VAT:44,45663 zł