
DRC-V-821K | |
|---|---|
DigiKey Part Number | 595-DRC-V-821K-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-821K |
Description | FIXED IND 820UH 410MA 1.8 OHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 410 mA 1.8Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 10 @ 796kHz |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 350mA | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 zł | 2,51 zł |
| 10 | 2,05400 zł | 20,54 zł |
| 25 | 1,90040 zł | 47,51 zł |
| 50 | 1,79180 zł | 89,59 zł |
| 100 | 1,68910 zł | 168,91 zł |
| 250 | 1,56272 zł | 390,68 zł |
| 500 | 1,47344 zł | 736,72 zł |
| 1 000 | 1,38932 zł | 1 389,32 zł |
| 2 500 | 1,28559 zł | 3 213,97 zł |
| Unit Price without VAT: | 2,51000 zł |
|---|---|
| Unit Price with VAT: | 3,08730 zł |

