
DRC-V-3R3M | |
|---|---|
DigiKey Part Number | 595-DRC-V-3R3M-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-3R3M |
Description | FIXED IND 3.3UH 4.6A 25 MOHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 4.6 A 25mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 25mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 79MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,97900 zł | 19,79 zł |
| 25 | 1,82840 zł | 45,71 zł |
| 50 | 1,72440 zł | 86,22 zł |
| 100 | 1,62590 zł | 162,59 zł |
| 250 | 1,50396 zł | 375,99 zł |
| 500 | 1,41808 zł | 709,04 zł |
| 1 000 | 1,33711 zł | 1 337,11 zł |
| 2 500 | 1,23726 zł | 3 093,15 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

