
DRC-V-2R2M | |
|---|---|
DigiKey Part Number | 595-DRC-V-2R2M-ND |
Manufacturer | |
Manufacturer Product Number | DRC-V-2R2M |
Description | FIXED IND 2.2UH 5.6A 21 MOHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 5.6 A 21mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,97900 zł | 19,79 zł |
| 25 | 1,82840 zł | 45,71 zł |
| 50 | 1,72440 zł | 86,22 zł |
| 100 | 1,62590 zł | 162,59 zł |
| 250 | 1,50396 zł | 375,99 zł |
| 500 | 1,41808 zł | 709,04 zł |
| 1 000 | 1,33711 zł | 1 337,11 zł |
| 2 500 | 1,23726 zł | 3 093,15 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

