Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEN01C006024B | |
|---|---|
DigiKey Part Number | 3473-LEN01C006024B-ND |
Manufacturer | |
Manufacturer Product Number | LEN01C006024B |
Description | CONTACTOR,LTG,EH,N1,30A,6NO,24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-NO (6 Form A) 30 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 24VAC | Must Operate Voltage 20.4 VAC |
Contact Form 6PST-NO (6 Form A) | Coil Power 174VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C006024A | Siemens | 0 | 3473-LCE00C006024A-ND | 3 587,75000 zł | Parametric Equivalent |
| LCE01C006024A | Siemens | 0 | 3473-LCE01C006024A-ND | 4 732,75000 zł | Parametric Equivalent |
| LCE02C006024A | Siemens | 0 | 3473-LCE02C006024A-ND | 5 846,61000 zł | Parametric Equivalent |
| LEN00C006024B | Siemens | 0 | 3473-LEN00C006024B-ND | 3 042,16000 zł | Parametric Equivalent |
| LEN02C006024B | Siemens | 0 | 3473-LEN02C006024B-ND | 6 356,43000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 054,27000 zł | 5 054,27 zł |
| Unit Price without VAT: | 5 054,27000 zł |
|---|---|
| Unit Price with VAT: | 6 216,75210 zł |






