Contactor 3PST-NO (3 Form A) 100 A 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM0E03240

DigiKey Part Number
3473-CLM0E03240-ND
Manufacturer
Manufacturer Product Number
CLM0E03240
Description
CONTACTOR LTG M-HELD,100A,3NO,OP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 100 A 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
240VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
100 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
204 VAC
Must Release Voltage
-
Contact Material
-
Coil Power
900VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
112 697,03000 zł12 697,03 zł
Manufacturers Standard Package
Unit Price without VAT:12 697,03000 zł
Unit Price with VAT:15 617,34690 zł