Contactor 3PST-NO (3 Form A) 100 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM0E03120

DigiKey Part Number
3473-CLM0E03120-ND
Manufacturer
Manufacturer Product Number
CLM0E03120
Description
CONTACTOR LTG M-HELD,100A,3NO,OP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 100 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
100 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
102 VAC
Must Release Voltage
-
Contact Material
-
Coil Power
900VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
112 971,43000 zł12 971,43 zł
Manufacturers Standard Package
Unit Price without VAT:12 971,43000 zł
Unit Price with VAT:15 954,85890 zł