A6X30144465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 365,33000 zł
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 376,28000 zł
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 376,28000 zł
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 337,54000 zł
Datasheet
LED Panel Indicator Blue Diffused 110V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30144465

DigiKey Part Number
3473-A6X30144465-ND
Manufacturer
Manufacturer Product Number
A6X30144465
Description
LED PNL IND BLUE DIFF 22MM SRW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 110V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
110V
Manufacturer
Siemens
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.88" (22.30mm)
Packaging
Box
Lens Size
22.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
900 ~ 1400mcd
Lamp Color
Blue
Termination Style
Screw Terminal
Lens Color
Blue
Ingress Protection
IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Lens Transparency
Diffused
Base Product Number
Ratings
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6X30143570Siemens03473-A6X30143570-ND365,33000 złParametric Equivalent
A6X30143571Siemens03473-A6X30143571-ND376,28000 złParametric Equivalent
A6X30144466Siemens03473-A6X30144466-ND376,28000 złParametric Equivalent
A6X30144467Siemens03473-A6X30144467-ND337,54000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1365,33000 zł365,33 zł
10324,15900 zł3 241,59 zł
Manufacturers Standard Package
Unit Price without VAT:365,33000 zł
Unit Price with VAT:449,35590 zł