
6SL32303YE381AF0 | |
|---|---|
DigiKey Part Number | 3473-6SL32303YE381AF0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32303YE381AF0 |
Description | G120X IP20 380...480V 45KW FSE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 400 ~ 480V 122A 45000 W Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Load 400 ~ 480V |
Manufacturer Siemens | Current - Output 122A |
Series | Wattage - Load 45000 W |
Packaging Box | Voltage - Supply 380 ~ 480VAC |
Part Status Active | Operating Temperature -20°C ~ 45°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 282,72000 zł | 27 282,72 zł |
| Unit Price without VAT: | 27 282,72000 zł |
|---|---|
| Unit Price with VAT: | 33 557,74560 zł |









