Selector Switch 2 Position SPST-NO 10A (AC/DC) 500 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30141978

DigiKey Part Number
3473-A6X30141978-ND
Manufacturer
Manufacturer Product Number
A6X30141978
Description
SWITCH SELECT 2POS SPST 10A 500V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO 10A (AC/DC) 500 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 V
Manufacturer
Siemens
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
SPST-NO
Operating Temperature
-25°C ~ 70°C
Number of Positions
2
Depth Behind Flange
49.70mm
Switch Function
Off-On
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
10,000,000 Cycles
Voltage Rating - AC
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1234,87000 zł234,87 zł
Manufacturers Standard Package
Unit Price without VAT:234,87000 zł
Unit Price with VAT:288,89010 zł