Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30141523

DigiKey Part Number
3473-A6X30141523-ND
Manufacturer
Manufacturer Product Number
A6X30141523
Description
PUSHBUTTON. CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 V
Mfr
Voltage Rating - DC
500 V
Series
Actuator Type
Round, Button
Packaging
Box
Color - Actuator/Cap
Clear
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
10,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1205,25000 zł205,25 zł
Manufacturers Standard Package
Unit Price without VAT:205,25000 zł
Unit Price with VAT:252,45750 zł