
6AV72310DA312CA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72310DA312CA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72310DA312CA0 |
Description | SIMATIC IPC377G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Atom® X6413E 3GHz Without Mass Storage DDR4 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom® X6413E 3GHz | |
Storage | Without Mass Storage | |
Memory | DDR4 (8GB Installed) | |
Display Type | 15" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Windows 10 | |
Approval Agency | BSMI, CE, CSA, EAC, FCC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 732,80000 zł | 15 732,80 zł |
| Unit Price without VAT: | 15 732,80000 zł |
|---|---|
| Unit Price with VAT: | 19 351,34400 zł |

