Grommet 0.276" (7.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV68810AM620AG0

DigiKey Part Number
3473-6AV68810AM620AG0-ND
Manufacturer
Manufacturer Product Number
6AV68810AM620AG0
Description
GROMMET 0.276" PLASTIC GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet 0.276" (7.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.276" (7.00mm)
Features
-
Material
Plastic
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1236,89000 zł236,89 zł
Manufacturers Standard Package
Unit Price without VAT:236,89000 zł
Unit Price with VAT:291,37470 zł