
6SL32303YE160UF0 | |
|---|---|
DigiKey Part Number | 3473-6SL32303YE160UF0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32303YE160UF0 |
Description | G120X IP20 380-480V 2.2KW FSA UF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 2200 W Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Siemens | Wattage - Load 2200 W |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Box | Operating Temperature -20°C ~ 45°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 021,63000 zł | 5 021,63 zł |
| Unit Price without VAT: | 5 021,63000 zł |
|---|---|
| Unit Price with VAT: | 6 176,60490 zł |

