
52BM9V5H | |
|---|---|
DigiKey Part Number | 3473-52BM9V5H-ND |
Manufacturer | |
Manufacturer Product Number | 52BM9V5H |
Description | PUSHBUTTON,MOM,BLU,21/2PLST,2POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function Off-Mom |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Color - Actuator/Cap Blue |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,09000 zł | 600,09 zł |
| Unit Price without VAT: | 600,09000 zł |
|---|---|
| Unit Price with VAT: | 738,11070 zł |

