Network Switch - Managed 4 Ports IP65, IP67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK52022JR002BA6

DigiKey Part Number
3473-6GK52022JR002BA6-ND
Manufacturer
Manufacturer Product Number
6GK52022JR002BA6
Description
SCALANCE X202-2P IRT PRO
Customer Reference
Detailed Description
Network Switch - Managed 4 Ports IP65, IP67
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch - Managed
Configuration
Fixed
Number of Ports
4
Copper Ports
2
Copper Type
10/100
Fiber Ports
2
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12, RJ45, SC
Voltage - Input
18V ~ 32V
Ingress Protection
IP65, IP67
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.