
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Shaft | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, EAC, RCM, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 179,24000 zł | 1 179,24 zł |
| 5 | 1 028,43600 zł | 5 142,18 zł |
| 10 | 969,44100 zł | 9 694,41 zł |
| 25 | 896,46440 zł | 22 411,61 zł |
| Unit Price without VAT: | 1 179,24000 zł |
|---|---|
| Unit Price with VAT: | 1 450,46520 zł |

