Magnetic Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE66042BA

DigiKey Part Number
3473-3SE66042BA-ND
Manufacturer
Manufacturer Product Number
3SE66042BA
Description
MAGNETIC SWITCHES,SWITCH BLOCK 2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Magnetic
Circuit
DPST-NC
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating
100VAC/DC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, EAC, RCM, UKCA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
11 467,88000 zł1 467,88 zł
51 280,11400 zł6 400,57 zł
101 206,66300 zł12 066,63 zł
251 115,78520 zł27 894,63 zł
Manufacturers Standard Package
Unit Price without VAT:1 467,88000 zł
Unit Price with VAT:1 805,49240 zł