
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating | 120VAC, 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x 1.5 | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CCC, CE, CSA, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 430,76000 zł | 2 430,76 zł |
| 5 | 2 119,66800 zł | 10 598,34 zł |
| 10 | 1 997,94600 zł | 19 979,46 zł |
| Unit Price without VAT: | 2 430,76000 zł |
|---|---|
| Unit Price with VAT: | 2 989,83480 zł |

