Non-Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE53120SD11

DigiKey Part Number
3473-3SE53120SD11-ND
Manufacturer
Manufacturer Product Number
3SE53120SD11
Description
INTERLOCK SW,MECH LOCK_SOL UNLOC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Siemens
Holding Force
265kgf
Series
Actuator Type
Panel Disconnect
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Conduit Thread Size
M20 x 1.5
Type
Non-Locking
Operating Temperature
-25°C ~ 60°C
Circuit
3PST-2NC/1NO
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
6A (AC), 3A (DC)
Approval Agency
CCC, CE, CSA, EAC, UKCA, UL
Voltage Rating
120VAC, 24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
13 329,78000 zł3 329,78 zł
52 903,51400 zł14 517,57 zł
102 736,71700 zł27 367,17 zł
Manufacturers Standard Package
Unit Price without VAT:3 329,78000 zł
Unit Price with VAT:4 095,62940 zł