
Category | Voltage Rating 24VDC |
Manufacturer Siemens | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Box | Conduit Thread Size M20 x 1.5 |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Type Non-Locking | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Approval Agency CCC, CE, CSA, EAC, UKCA, UL |
Current Rating (Amps) 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,36000 zł | 754,36 zł |
| Unit Price without VAT: | 754,36000 zł |
|---|---|
| Unit Price with VAT: | 927,86280 zł |

