Image for 3SE52320QV40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE52320QV40

DigiKey Part Number
3473-3SE52320QV40-ND
Manufacturer
Manufacturer Product Number
3SE52320QV40
Description
INTERLOCK SW,TOP&SIDE ENTRY,1NO+
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125VAC, 24VDC
Manufacturer
Siemens
Actuator Type
Panel Disconnect
Series
Termination Style
Screw Terminal
Packaging
Box
Conduit Thread Size
M20 x 1.5
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Non-Locking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
3PST-2NC/1NO
Approval Agency
CCC, CE, CSA, EAC, UKCA, UL
Current Rating (Amps)
6A (AC), 3A (DC)
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
Box
QuantityUnit PriceExt Price
1562,89000 zł562,89 zł
Manufacturers Standard Package
Unit Price without VAT:562,89000 zł
Unit Price with VAT:692,35470 zł