
Category | Voltage Rating 230VAC |
Manufacturer Siemens | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Box | Conduit Thread Size M20 x 1.5 |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Type Non-Locking | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CCC, CE, CSA, EAC, UKCA, UL |
Current Rating (Amps) 4A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,21000 zł | 681,21 zł |
| Unit Price without VAT: | 681,21000 zł |
|---|---|
| Unit Price with VAT: | 837,88830 zł |

