
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | SPST-NO | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x 1.5 | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, EAC, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,03000 zł | 767,03 zł |
| Unit Price without VAT: | 767,03000 zł |
|---|---|
| Unit Price with VAT: | 943,44690 zł |

