
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x 1.5 | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CSA, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,33000 zł | 889,33 zł |
| 5 | 775,64200 zł | 3 878,21 zł |
| 10 | 731,16900 zł | 7 311,69 zł |
| 25 | 676,16040 zł | 16 904,01 zł |
| 50 | 637,21620 zł | 31 860,81 zł |
| Unit Price without VAT: | 889,33000 zł |
|---|---|
| Unit Price with VAT: | 1 093,87590 zł |

