
52RC3JT | |
|---|---|
DigiKey Part Number | 3473-52RC3JT-ND |
Manufacturer | |
Manufacturer Product Number | 52RC3JT |
Description | ACCESSORY, 1 3/4" MUSHROOM HD, A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Amber Screw On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Amber | |
Illumination | Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Screw On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,65000 zł | 87,65 zł |
| Unit Price without VAT: | 87,65000 zł |
|---|---|
| Unit Price with VAT: | 107,80950 zł |

