Parametric Equivalent

3RT23162BM40 | |
|---|---|
DigiKey Part Number | 3473-3RT23162BM40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23162BM40 |
Description | CONTACTOR RES S00 18A 220VDC 4NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 18 A 220VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 176 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 220VDC | Release Time 13 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 4W |
Contact Rating (Current) 18 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT23161BM40 | Siemens | 0 | 3473-3RT23161BM40-ND | 502,57000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,57000 zł | 502,57 zł |
| Unit Price without VAT: | 502,57000 zł |
|---|---|
| Unit Price with VAT: | 618,16110 zł |


