Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20151BM41 | |
|---|---|
DigiKey Part Number | 3473-3RT20151BM41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20151BM41 |
Description | CONTACTOR S00 7A 220VDC 1NO SCRW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 220VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 176 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 220VDC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4W |
Contact Rating (Current) 7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20151BM42 | Siemens | 0 | 3473-3RT20151BM42-ND | 439,19000 zł | Parametric Equivalent |
| 3RT20152BM41 | Siemens | 0 | 3473-3RT20152BM41-ND | 439,19000 zł | Parametric Equivalent |
| 3RT20152BM42 | Siemens | 0 | 3473-3RT20152BM42-ND | 439,19000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,19000 zł | 439,19 zł |
| Unit Price without VAT: | 439,19000 zł |
|---|---|
| Unit Price with VAT: | 540,20370 zł |




