
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fuse Module | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 500V, 16A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,27000 zł | 645,27 zł |
| Unit Price without VAT: | 645,27000 zł |
|---|---|
| Unit Price with VAT: | 793,68210 zł |

