Contactor 3PST-NO (3 Form A) 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 120VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH22711AK60

DigiKey Part Number
3473-3RH22711AK60-ND
Manufacturer
Manufacturer Product Number
3RH22711AK60
Description
CONTROL RELAY 7NO+1NC AC 120V SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Series
Operating Temperature
-25°C ~ 60°C
Packaging
Bulk
Must Operate Voltage
102 VAC
Part Status
Active
Operate Time
33 ms
Mounting Type
Chassis Mount, DIN Rail
Release Time
15 ms
Coil Voltage
120VAC
Coil Power
37VA
Contact Form
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1741,18000 zł741,18 zł
10659,92100 zł6 599,21 zł
25630,07760 zł15 751,94 zł
50608,39000 zł30 419,50 zł
Manufacturers Standard Package
Unit Price without VAT:741,18000 zł
Unit Price with VAT:911,65140 zł