
52BM8B7J | |
|---|---|
DigiKey Part Number | 3473-52BM8B7J-ND |
Manufacturer | |
Manufacturer Product Number | 52BM8B7J |
Description | PB,NEMA4X,MOM, CAP 1 EACH COLOR, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function On-Mom |
Packaging Box | Actuator Type Round, Button |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,50000 zł | 403,50 zł |
| Unit Price without VAT: | 403,50000 zł |
|---|---|
| Unit Price with VAT: | 496,30500 zł |

