Contactor 3PST-NO (3 Form A) 110VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 110VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21221BF40

DigiKey Part Number
3473-3RH21221BF40-ND
Manufacturer
Manufacturer Product Number
3RH21221BF40
Description
CONTACTOR RELAY 2NO+2NC DC 110V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 110VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Series
Operating Temperature
-25°C ~ 60°C
Packaging
Bulk
Must Operate Voltage
88 VDC
Part Status
Active
Coil Current
36.4 mA
Mounting Type
Chassis Mount, DIN Rail
Coil Power
4W
Coil Voltage
110VDC
Coil Resistance
3.025kOhms
Contact Form
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1530,18000 zł530,18 zł
10472,06800 zł4 720,68 zł
25450,72720 zł11 268,18 zł
50435,21640 zł21 760,82 zł
Manufacturers Standard Package
Unit Price without VAT:530,18000 zł
Unit Price with VAT:652,12140 zł