Image for 3RE41226CA714DB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RE41226CA714DB0

DigiKey Part Number
3473-3RE41226CA714DB0-ND
Manufacturer
Manufacturer Product Number
3RE41226CA714DB0
Description
STARTER,WITH MODS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 480VAC Supply 25A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
AC Motor
Manufacturer
Siemens
Control / Drive Type
Motor Starter
Packaging
Box
Number of Motors
1
Part Status
Active
Current - Output
25A
Type
Module
Voltage - Supply
480VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
14 135,49000 zł4 135,49 zł
Manufacturers Standard Package
Unit Price without VAT:4 135,49000 zł
Unit Price with VAT:5 086,65270 zł