
6055963 | |
|---|---|
DigiKey Part Number | 1882-6055963-ND |
Manufacturer | |
Manufacturer Product Number | 6055963 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 7.874" ~ 98.425" (200mm ~ 2.5m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 7.874" ~ 98.425" (200mm ~ 2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (658nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 4-Turn Potentiometer | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 751,30000 zł | 1 751,30 zł |
| 10 | 1 571,16900 zł | 15 711,69 zł |
| Unit Price without VAT: | 1 751,30000 zł |
|---|---|
| Unit Price with VAT: | 2 154,09900 zł |


