
AM6TW-2409DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-2409DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2409DLPZ |
Description | DC DC CONVERTER 9V/9V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V, -9V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,47000 zł | 47,47 zł |
| 5 | 45,78200 zł | 228,91 zł |
| 12 | 44,99250 zł | 539,91 zł |
| 24 | 44,23875 zł | 1 061,73 zł |
| 48 | 43,52042 zł | 2 088,98 zł |
| Unit Price without VAT: | 47,47000 zł |
|---|---|
| Unit Price with VAT: | 58,38810 zł |

